Airgineers (discontinued version) 59,000RPM Micro-Drone Motor CC

Order Code:

70-1192

Brand: Airgineers MPN: SKU529970-CCW
Qty Unit Price (Ex VAT)
1+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
161 in stock, despatched same dayContact us for additional stock

These tiny little motors pack some serious punch, which means they are perfect for incredibly agile micro-drones.

These are the same specification motors as those included in the Airgineers Micro-Drone starter kits. This makes them ideal for spares or replacements, as well as being useful for many other miniature model and robotic applications.


  • Counter-clockwise rotation
  • 59,000RPM
  • Diameter 6mm
  • Shaft diameter 0.8mm
  • Length 15mm
  • Pre-wired with 1.25mm connector for use with the Airgineers flight controller
  • Wire colours black and white
Type Motor

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 7, 2018 | Question by: Rapid Customer | Product code: 70-1192
Q. Hi Looking at using these in an application other than drones and just wondering what voltage these motors operate at?
A. Hi Peter, thank you for your question. These motors are designed to operate at 3.7 volts.

Reviews

Be the first to submit a review

Trustpilot