This dawn simulator from Beurer provides a natural awakening or sleep with gradually lighter or darker light. With this alarm clock you can imitate natural sunrise despite closed blinds at the window or in the dark season.
Designed with 4 different nature alarm sounds (birds chirping, frogs, rain and wind) for a comfortable and gentle wake up, while the light intensity can be adjusted. The CR2032 coin cell is used to store the time in case of power failure.
- Simulation of sunrise (duration can be set individually)
- Choose between radio, alarm and 4 different sounds of nature
- Snooze option
- Variable adjustment of light intensity
- Display brightness adjustable in 3 steps
- Display colour: blue and orange adjustable
- Good-night function - sleep with gradually darker light
- Weight: 430g
- Dial: black
- Housing: white
- Power: 100-240V or 4x AA batteries (included)
- 145 x 120 x 120mm
- Manufacturer's part 589.20