Elora 58721 4mm 1/4" Square Drive Deep Socket

MPN
58721
Brand
Elora
EAN-13
5010559587216
Order Code
91-1662
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows easy nut location and entry. Hole for driving accessory spring-loaded ball bearing. Overall length 50mm. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Deep hexagon socket
Drive Size 1/4"
Socket Size 4mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot