Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 58492 All Gauges Rock Wall 'Dolomite' 30 x 17cm

Order Code:  

55-3512

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 58492  Copy to clipboard EAN-13: 4007246584925
  • Country of Origin:
 Report an error

Discontinued

High mountain passes and rocky outcrops can be faithfully recreated as part of any model railway or model village layout with this hard foam rock wall from Noch. The rock face and the rock portals are of matching surface structure and colour and can be combined to form a larger landscape.
  • Height: 170mm
  • Length: 300mm
  • Suitable for all scale models
  • Manufacturer's part 58492

Reviews


Be the first to submit a review