Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 58473 560/65 Cable Lock 8mm x 65cm - Pink

Order Code:  

51-8388

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 58473  Copy to clipboard EAN-13: 4003318584732
  • Country of Origin:
 Report an error

Discontinued

The ABUS Cable Bike Lock 560/65 Blue 58472-5 is a quality lock that has been manufactured with an innovative cable featuring a soft elastomer synthetic coating with "soft touch" properties to prevent damage to the bicycle's paintwork. This superb lock also offers good protection at low theft risk, as its design makes it difficult to hold with certain tools used for breaking locks.


  • 8mm steel cable in modern design
  • ABUS quality cylinder
  • Two keys are supplied with the lock
  • Recommended for securing entry level bicycles
  • Pink colour
  • 320g
  • Type Security
    Material Steel
    Size 650mm

    Reviews


    Be the first to submit a review