Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 58463 uGrip Lock-Chain Combination 585/100 - Black

Order Code:  

51-8390

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 58463  Copy to clipboard EAN-13: 4003318584633
  • Country of Origin:
 Report an error

Discontinued

The ABUS Bike Lock 585/100 Black 58463-3 is a quality 5mm square chain with modern design - the innovative, soft elastomer synthetic coating with "soft touch" properties prevent damage to the bicycle's paintwork. The chain and the case are made of special hardened steel, offering good protection at low theft risk.
  • Very practical use - only one end of the chain must be locked
  • ABUS quality cylinder
  • Two keys supplied with the lock
  • Recommended for securing entry level bicycles
  • Black colour
  • 750g
  • Type Security
    Material Steel / elastomer synthetic
    Size 1000mm

    Reviews


    Be the first to submit a review