Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 58459 uGrip Lock-Chain Combination 585/75 - Lime

Order Code:  

51-8394

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 58459  Copy to clipboard EAN-13: 4003318584596
  • Country of Origin:
 Report an error

Discontinued

The ABUS Bike Lock 585/75 Lime 58459-6 is a quality 5mm square chain with modern design - the innovative, soft elastomer synthetic coating with "soft touch" properties prevent from damage to the bicycle's paintwork. The chain and the case are made of special hardened steel, offering good protection at low theft risk.
  • Very practical use - only one end of the chain must be locked
  • ABUS quality cylinder
  • Two keys supplied with the lock
  • Recommended for securing entry level bicycles
  • 650g
  • Lime colour
  • Type Security
    Material Steel / elastomer synthetic
    Size 750mm

    Reviews


    Be the first to submit a review