The Ansmann Future 2AA Plus Flashlight is part of a range of torches which have been made with professionals in mind. It is ideal for use by the police, security guards, firefighters and rescue workers. These black aluminium torches use high performance Digital White LED technology which, along with a highly efficient reflector system, gives maximum brightness. Every torch has a matt finish and a large power button, making it easy to use even in wet conditions. Batteries are included with every Future Plus flashlight, so the product is ready for immediate use.
Very robust and is designed for heavy duty use
Integrated, slip-proof grip
Housing made of aircraft style aluminium
Beam up to 200m
70 Lumen
Dimensions 165 x 25mm
Waterproof to IP54
Easy to use, even when wearing gloves or in wet conditions
Requires 2x AA alkaline battery (included) or rechargeable battery