Bernstein 5815 Tool Case Without Tools

Order Code:

49-9237

Brand: Bernstein MPN: 5815 EAN-13: 4250838500371
  • Country of Origin:
  • View All

Discontinued


Bernstein tool case made from black grained imitation leather. The front is closed with 2 lateral press locks and the edges are reinforced with riveted aluminium. Inside the case are 17 pouches for storing various combinations of pliers, screwdrivers and other tools. There is also space to accommodate individual tool sets.


  • 2 key locks
  • Dimensions 435 x 300 x 175mm
  • Manufacturer's part 5815
Type Electrician's case
Height 175mm
Width 300mm
Depth 435mm

Trustpilot