Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 58040 HO ICE Tunnel Portal Double Track 18 x 23cm

Order Code:  

55-3211

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 58040  Copy to clipboard EAN-13: 4007246580408
  • Country of Origin:
 Report an error

Discontinued

This tunnel portal from Noch can accommodate a double track and is suitable for use with any H0 scale model railway layout.
  • Made from hard foam
  • Width: 180mm
  • Length: 230mm
  • Manufacturer's part 58040

Reviews


Be the first to submit a review