Adafruit 571 Perma-Proto Half Size Pack of 3

MPN
571
Brand
Adafruit
EAN-13
0700598870596
Order Code
73-5325
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


The Adafruit Perma-Proto Half Size help you make the difficult transition from a breadboard project to a PCB and solder gadget. They are laid out with the same hole pattern and markings as a breadboard so you can make a direct copy of your working prototype. Each long edge has two power lines and the centre strips have 5 x pads just like a classic breadboard. The traces between pads can be cut if you need to isolate parts of the board or divide up the power lines. All the holes are plated through for strength so they won't peel off with rework and the pads are gold plated so there's none of the oxidation you normally get with stripboard. Last but not least these proto-boards have 3 x mounting holes to secure them to your project box.


  • 30 x rows with 2 x sets of 5 pads per row (300 pads)
  • 4 x power rails
  • Dimensions 81 x 56mm (3.2 x 2.2in.)
  • Supplied in a pack of 3
  • Adafruit part no.: 571

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Prototype board

Reviews

Be the first to submit a review

Trustpilot