Fluke 568 Multipurpose Thermometer

Order Code:

85-3614

Brand: Fluke MPN: 2837806 EAN-13: 0095969400374

Discontinued


The Fluke 568 is a two-in-one IR and contact thermometer with an innovative dot matrix display. With a simple, 3-button on-screen menu interface (in 6 languages) this digital laser thermometer makes even complex measurements easy. Quickly navigate advanced features to adjust emissivity, start data logging, or turn on and off alarms - with just a few pushes of a button.


  • Easily trend and analyze data with included FlukeView Forms software
  • Quickly download stored data with USB connection
  • See your data right away without leaving the site, using the USB and your laptop
  • Extend your battery life by powering the digital thermometer from your laptop via the USB
  • Easily access advanced features with the soft-key buttons and dot-matrix display
  • Measure smaller objects from further away, with a distance-to-spot ratio of 50:1
  • Compatible with all standard mini-connector Type-K thermocouples
  • Confidently measure a wide variety of surfaces, with the adjustable emissivity feature, including a built-in material table
  • Capture up to 99 points of data for downloading and recalling later
  • Easily adapt to lighting conditions with 2 levels of backlight
  • Audible and visual alarms instantly alert you to measurements outside of your set limits
  • Quickly identify problems with the MIN, MAX, AVG, and DIF functions
  • Make contact thermometer measurements right away with the included Type-K thermocouple bead probe
  • Confidently troubleshoot equipment with 1% measurement accuracy
  • Versatile interface with 6 languages from which to choose
  • Fluke type 568
Type Multipurpose
Resolution 0.1°C
Distance To Spot Ratio 50:1
Temperature Range -40 to +800°C

Trustpilot