Draper Expert 56411 18.5Kg Breaker (1700W)

MPN
56411
EAN-13
5010559564118
Order Code
92-0287
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £204.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 80 in stockBack-order availability date - 25/09/2026

Features: Expert Quality, Demolition chisel, Fan - cooled motor, Anti vibration rear handle, Tough and durable all metal gearbox, Supplied with auxiliary side handle, pointed chisel, flat chisel and 3.2m cable with BS Plug

  • Voltage 230V
  • Wattage 1700W
  • Max Impact Rate 1900bpm
  • Impact Joules 65J
  • Supplied in Case Yes - with wheels
  • Weight 18.5kg
Type Breaker
Wattage 1700w

Reviews

Be the first to submit a review

Trustpilot