Draper 56409 230V 14Kg Breaker (1500W)

MPN
56409
Brand
Draper
EAN-13
5010559564095
Order Code
92-0288
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £165.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 46 in stockBack-order availability date - 25/09/2026

Features: Demolition chisel, Supplied with auxiliary side handle, pointed chisel, flat chisel and 3.2m cable with BS Plug

  • Voltage 230V or 110V
  • Wattage 1500W
  • Max Impact Rate 1900bpm
  • Impact Joules 45J
  • Supplied in Case Yes
  • Weight 14kg
Voltage 230V or 110V
Type Breaker

Reviews

Be the first to submit a review

Trustpilot