Draper 56406 110V Power Mixer (1400W)

Order Code:

92-0291

Brand: Draper MPN: 56406 EAN-13: 5010559564064
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
839 in stock, despatched in 3 working days

Features: Ideal for mixing up to 120L, Suitable for mixing plaster, mortars, floor screeds, etc, Variable speed, Soft start, High torque, Aluminum gearbox, Supplied with two part mixing paddle and 2M cable with BS plug

  • Voltage 230V or 110V
  • Wattage 1400W
  • No load speed 0-800rpm
  • Max impact rate 4350bpm
  • Paddle Diameter 140mm
  • Spindle thread M14
  • Supplied in case No
  • Weight 3.3kg
Type Mixers
Wattage 1400w

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot