Draper 56404 SDS+ Rotary Hammer Drill (1500W)

MPN
56404
Brand
Draper
EAN-13
5010559564040
Order Code
92-0283
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £66.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Features: 3 functions - Drill, Hammer and Chisel, Safety clutch, Anti - vibration handle, Adjustable side handle, Supplied with auxiliary side handle, pointed chisel, flat chisel, 3 x drill bits and 2.2m cable with BS Plug

  • Voltage 230V
  • Wattage 1500W
  • No-load speed 880rpm
  • Max impact rate 4350bpm
  • Impact joules 5.0J
  • Drilling capacity masonry 32mm
  • Drilling capacity wood 42mm
  • Drilling capacity steel 13mm
  • Supplied in case Yes
  • Weight 4.9kg
Type Drill

Reviews

Be the first to submit a review

Trustpilot