Draper 56361 Impact Drill (710W)

Order Code:

91-7654

Brand: Draper MPN: 56361 EAN-13: 5010559563616
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 3 working days

Features: 13mm keyless chuck, Variable speed control, Rotary/hammer selector, Supplied and fitted with a depth gauge, auxiliary handle and keyless chuck

  • Voltage 230V
  • Wattage 710W
  • No load speed 0-3000rpm
  • Max impact rate 48000bpm
  • Chuck capacity 2-13mm
  • Drilling capacity concrete 13mm
  • Drilling capacity wood 25mm
  • Drilling capacity steel 13mm
  • Supplied in case No
  • Weight 1.9kg
Type Drill
Wattage 710w

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot