Draper 56360 Storm Force® Impact Drill (550W)

Order Code:

92-0281

Brand: Draper MPN: 56360 EAN-13: 5010559563609
Qty Was Unit Price (Ex VAT)
1+ £32.00 £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 in stock, despatched in 3 working days

Features: Variable speed, Adjustable side handle with depth rod, Supplied with chuck key and 2M cable with BS plug

  • Voltage 230V
  • Wattage 550W
  • No load speed 0-3000rpm
  • Max impact rate 48000bpm
  • Chuck capacity 13mm
  • Drilling capacity concrete 13mm
  • Drilling capacity wood 25mm
  • Drilling capacity steel 13mm
  • Supplied in case No
  • Weight 1.8kg
Type Drill
Wattage 550w

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot