Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 5600 Electrician´s Case "MULTI" With 42 Tools

Order Code:

49-8335

Brand: Bernstein MPN: 5600 EAN-13: 4250838500357
  • Country of Origin: Germany
  • View All

Discontinued


The "MULTI" electrician's case from Bernstein offers a spacious yet handy way of transporting most of the tools needed for electrical maintenance work. The case is made from black grained cowhide with the handle slotted through the flap for better weight distribution of the load.

The side flaps are also held by band which means all the tools inside can be viewed easily when the case is opened. This "MULTI" case is supplied with a set of 42 tools.


  • Case edges reinforced with aluminium
  • Metal tray in bottom with space for additional tools
  • 2 key locks
  • Hooks on sides for carrying strap
  • Case dimensions 435 x 340 x 210mm
  • Manufacturer's part 5600

Supplied with the following tools: Side cutters, 145mm; telephone pliers, 160mm; water pump pliers, 240mm; combination pliers, 165mm; wire strippers, 155mm; 2 slotted screwdrivers with square handle, 125 x 5.5mm and 150 x 8mm; screwdriver for grub screws, 80 x 2.8mm; voltage tester; 3 safety insulated slotted screwdrivers, 100 x 4mm, 125 x 5.5mm and 150 x 6.5mm; 2 safety insulated Phillips screwdrivers, sizes 1 and 2; 2 steel tweezers, fine bent tips and straight flat-wide; 2 workshop files, flat and blunt and half-round; cable stripping scissors; cable knife; wire-stripping knife; 8-piece Allen key set in plastic case; engineer's hammer; firmer chisel; flat chisel; electrician's chisel; 2 twist gimlets, 3mm and 6mm; punch with plastic handle; trowel with wooden handle; plasterer's trowel; rubber beaker; folding rule; spirit level; pocket hacksaw.
Type Electronic / electrical
Case Yes
Height 210mm
Length 435mm
Pieces 42
Width 340mm

Trustpilot