Tork 558000 Mini Centrefeed Dispenser - M1 System

Order Code:

51-9154

Brand: Tork MPN: 558000 EAN-13: 7322540349344
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £44.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched in 4 working days

The Tork 558000 Mini Centrefeed Dispenser M1 System is a small dispenser that allows easy removal with one hand and the individual amount of paper. This well designed dispenser unit provides the ideal system for low-traffic areas where a solution is needed both for cleaning the hands and wiping lightly soiled surfaces - such as in kitchens and laboratories.


  • White colour
  • 174 x 321 x 165mm (W x H x D)
  • Easy load concept for fast recharge
  • Stainless steel teeth - long lasting and durable
  • Flexible extraction - individual metering of paper
  • Manufacturer's part 558000
Type Dispenser
Colour White
Material Plastic
Pack Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot