Draper 55641 1/2" Square Drive 4 Piece Stud Extractor Set

MPN
55641
Brand
Draper
EAN-13
5010559556410
Order Code
91-0527
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

Roller type with 1/2" square drive or 21mm hexagon on end of socket. Unscrews both left and right hand threads. Manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Spare extractors are available separately. Packed in metal case in display sleeve.


  • Contents: 6, 8, 10 and 12mm
Type Stud extractor set
Drive Size 1/2in
Number of Pieces 4
Material Chrome Vanadium Steel
Measurement 6 to 12mm
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot