Varta 55608201046 NiMH 80H 1.2V 80mAh Rechargeable Button Cell + Solder Pins

MPN
55608201046
Brand
Varta
EAN-13
4016138083286
Order Code
57-8337
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 14 days

With plastic jacket and soldering pins as conductors for PCB mounting (data backup)


  • Battery & PSU technology: NiMH
  • Battery size: 80H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 80 mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 7.5mm
  • Dimensions, Ø: 25mm
  • Rechargeable: Yes
  • Voltage: 1.2V
Capacity 80mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Battery Size 80H
Dimensions height: 7.5mm
Dimensions (H x W x D) 7.5 x 25.0 x 25.0mm
Terminal Type Tagged
Type Button cell (rechargeable)
Weight (Per Battery) 4.2g

Reviews

Be the first to submit a review

Trustpilot