Finder 55.34.9.012.5040 Plug-in Relay 12VDC 7A 4PDT (AgNi + Au) Contacts

MPN
55.34.9.012.5040
Brand
Finder
Order Code
51-0495
Country of Origin
Italy
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.27
25+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/07/2026

Contacts gold plated.
Test Button · Mechanical switch position indicator


  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Voltage 12V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Coil Resistance 140O
Complete with socket false
Degree of protection (IP) N/A
Depth 27.7mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 250V AC
Type Plug-in
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot