Tork 553000 Dispenser Hand Towel Zigzag Fold - H3 System

Order Code:

52-0817

Brand: Tork MPN: 553000 EAN-13: 7322540349245
Qty Unit Price (Ex VAT)
1+ £59.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Tork 553000 Dispenser Hand Towel Zigzag Fold H3 System has the classic zigzag folding position that is available in an innovative design, ideal for both busy and normal frequented washrooms. Manufactured to a high standard using shock-resistant plastic housing, this towel dispenser has a number of handy features, including level indication, light paper removal through optimised removal port and simple maintenance.


  • Shock-resistant plastic housing
  • Lockable with level indication
  • Innovative design
  • White colour
  • 333 x 439 x 136mm (W x H x D)
  • Impact-resistant plastic material
  • Manufacturer's part 553000
Type Dispenser
Colour White
Material Plastic
Pack Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot