Christmas Opening Hours and Delivery Dates here

ABUS 55292 90RK/50mm TITALIUM™ Padlock Closed Shackle

Order Code:

95-0514

Brand: ABUS MPN: 55292 EAN-13: 4003318552922
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The ABUS 90RK Series TITALIUM™ Padlocks have a solid lock body made from TITALIUM™ and a stainless steel shackle. Marine grade padlock which offers the maximum corrosion resistance. The rust-free internal components offer durable security with the closed shackle offering additional protection.

It has a 6-pin tumbler cylinder with anti-pick mushroom pins to help resist picking and the rekeyable mechanism allows locks to be changed to new key. Can be made to sample key or master-keyed on request.

This ABUS 90RK/50 TITALIUM™ Padlock has a closed shackle that features an integral shackle guard to protect the shackle from attack with tools. It has the following specification:

ABUS Security Level: 8.

Shackle Width: 20mm.
Shackle Height: 22.5mm.
Shackle Diameter: 9.5mm.

Overall Width: 50mm.
Overall Height: 81mm.
Overall Depth: 23mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot