The ABUS Bike Folding Lock 55161-1 Red 6500/85 has been manufactured to offer very good protection at high theft risk and is therefore recommended for securing high quality bicycles. Designed to a high standard with 5.5mm steel bars with extra soft 2-components coating to prevent damage to the bicycle's paintwork, the bars, the links and the case, as well as supporting elements of the locking system are made of special hardened steel. This lock can also be ordered keyed alike to other locks, meaning several locks would match one key, respectively key code.
Two keys are supplied with the lock, one LED-lighted
Colour-matching silicone cover for the lock body with "soft touch" properties
Link construction offers compact folding
ABUS X-Plus cylinder for extremely high protection against manipulation, e.g. picking
ABUS Link-Protection-Shield offers high saw protection of the links
ABUS Code Card for additional or replacement key
85cm circumference
Transport bag included
1580g
Type |
Security |
Material |
Steel / silicone |
Size |
850mm |