Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 55152 Lock-Chain Combination 8210/85

Order Code:  

51-8425

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 55152  Copy to clipboard EAN-13: 4003318551529
  • Country of Origin:
 Report an error

Discontinued

The ABUS Bike Lock-Chain Combination 55153-6 Black 8210/110 has been designed for good protection at medium theft risk and is recommended for securing good bicycles - the bars, the case, the links as well as the supporting elements of the locking system are made of special hardened steel.

This quality lock has a number of excellent features, including 8mm steel bars, with new, functional, long-life and highly-flexible mesh sleeve to prevent from damage to the bicycle's paintwork


  • Premium cylinder for high protection against manipulations, e.g. picking
  • Ergonomic lock body cover with softcase technology, offering a very high impact resistance
  • Two keys supplied with the lock
  • The longer the chain, the easier a bicycle can be locked to fixed object
  • Very handy - only one end of the chain must be locked
  • 85cm
  • 1934g weight
  • Type Security
    Material Steel
    Size 850mm

    Reviews


    Be the first to submit a review