Draper Expert 54956 125mm Wall Chaser (1320W)

Order Code:

92-0290

Brand: Draper Expert MPN: 54956 EAN-13: 5010559549566
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 3 working days

Features: Expert Quality, Adjustable cutting width 8 - 28mm, Adjustable cutting depth 10 - 30mm, Soft start, Dust extraction outlet, Supplied with 2 x diamond blades, side handle, chisel and 3M cable with BS plug

  • Voltage 230V
  • Wattage 1320W
  • No Load Speed 9000rpm
  • Disc Diameter 125mm
  • Bore 22.2mm
  • Supplied in Case Yes
  • Weight 4.54kg
Type Wall Chasers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot