Parat 5.363.000.031 New Classic Universal Case 420 x 160 x 250mm

MPN
5.363.000.031
Brand
Parat
EAN-13
4006793536319
Order Code
63-9055
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £126.00 £107.10
10+ £103.89
50+ £103.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This universal case from Parat has been manufactured with genuine leather and an aluminium-reinforced body. It features the following pieces:

Semi-fold-out front wall, with 11 x adjustable loops
Rear wall with 9 x loops
Front pouch
Ring caps
Parat quick-action locks
Side walls and bottom tray made of HDPE grained plastic

Please note: Tools not included.


  • Width: 420mm
  • Depth: 160mm
  • Height: 250mm
  • Colour: black
  • Capacity: 17kg
  • Weight: 2.6kg
  • Manufacturer's part 5.363.000.031
Type Universal case
Height 250mm
Length 160mm
Width 420mm
Colour Black
Material Leather/Aluminium
Capacity 17kg

Reviews

Be the first to submit a review

Trustpilot