Ansmann 5311143-UK APS2250H 12-24V Universal PSU

Order Code:

18-2542

Brand: Ansmann MPN: 5311143-UK EAN-13: 4013674005031
Qty Was Unit Price (Ex VAT)
1+ £28.36 £25.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2026

The Ansmann 5311143-UK APS2250H is a 12-24V Universal Power Supply (PSU) that is ideal for many small electrical devices. The Voltage-Stabilised, Short-Circuit Proof PSU includes 7 different output plugs, which can be connected to the output line in the desired polarity.

The power supply can be used worldwide thanks to the electronic switched power supply (100-240V AC). By means of a rotary switch the output voltages of 12V to 24V DC can be set.



  • 5311143 Ansmann complies with Level VI Efficiency Standards
  • Regulated output voltage
  • Short circuit proof
  • Different output connectors included
  • Desired polarity can be chosen
  • Electronic switch mode power supply for worldwide use (100-240V AC)
  • Selectable output voltages by a rotary switch: 12V, 15V, 18V, 19V, 20V, 22V, 24V DC
  • Maximum output current: 2250mA at 12V, 1800mA at 15V, 1500mA at 18V, 1400mA at 19V, 1350mA at 20V, 1200mA at 22V, 1000mA at 24V
  • Maximum output power: 27W
  • Supplied with DC Plugs 5.5 x 2.5mm, 5.0 x 2.1mm, 3.5 x 1.35mm, 2.35 x 0.75mm, 4.0 x 1.7mm, 3.5mm audio type jack, 2.5mm audio type jack. Can be configured centre positive or centre negative
  • Manufacturers Part No: Ansmann 5311143-UK APS2250H 12-24V
Type:APS2250H
Input voltage:100 to 240V AC
Output current:2250mA
Output current (low)(24V DC) 1000mA
Power:27W
Output current (high):(12V DC) 2250mA
Category:Bench PSU (adjustable voltage)
Output voltage:12V DC, 15V DC, 18V DC, 19V DC, 20V DC, 22V DC, 24V DC
Inputs:1
Used at:Mains socket
No. of outputs:1 x
Operating temperature:0°C to +25°C
Storage temperature:-25°C to +70°C
Material:ABS plastic
Approvals:CE

Type Desktop Power Adapter
Output Current 1 / 2.25A
Power Rating 27W
AC Input Plug Nationality UK
Dimensions (L x W x H) 100 x 53 x 32mm
Output Connector Interchangeable
Output Voltage (DC) 12 to 24V
Polarity Selectable
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot