This 18W power supply from Ansmann with adjustable output voltage settings of 3V /4.5 V / 5V / 6V / 7.5V / 9V and 12V to power many small electrical devices. Included in the set are different output connectors, which can be connected to the output cable with the desired polarity.
- Wide range input 100V to 240V AC
- Interchangeable input plugs including UK, EU, USA and AUS
- 1.8m (approx) output lead with a set of 7 DC output plugs to fit most applications
- Reversible output plug polarity
- Short circuit protection
- Fully regulated output
- Double insulated
- Ingress protection: IP20
- CE marked
- Complies with European Ecodesign Directive 2005/32/EC (EuP)
- Manufacturer's part 5311123
Output Voltage (DC) |
3 to 12V |
Output Current |
1.5A |
Power Rating |
18W |
AC Input Plug Nationality |
AUS, Euro, UK, USA |
Output Connector |
Interchangeable |
Supply Voltage Range |
100 to 240V |
Dimensions |
(L x W x H) 74 x 54.5 x 79.5mm |
Polarity |
Selectable |
To use this facility please Sign In.
Sign In