Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 52639 Folding Lock 6050/85 Red

Order Code:  

51-8422

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 52639  Copy to clipboard EAN-13: 4003318526398
  • Country of Origin:
 Report an error

Discontinued

The ABUS Bike Folding Lock 52639-8 Red 6050/85 has been designed for good protection at low to medium theft risk - the bars and the lock body are made of particularly light materials and ferrous alloy.

This quality lock has a number of excellent features, including 5mm steel bars, with plastic coating to prevent damage to the bicycle's paintwork, while there is a silicone cover for the lock body with "soft touch" properties.

This lock can also be ordered keyed alike to other locks, meaning several locks would match one key, respectively key code.

  • Easy transport thanks to a practical rattle-free bag
  • Flexible mounting with non-slip velcro straps/screws at bottle holder device
  • Ideal combination of resistibility, weight and transport size
  • Link construction allows compact folding
  • Bars are linked with special rivets
  • Premium cylinder for high protection against manipulations, e.g. picking
  • Two keys are supplied with the lock
  • 85cm circumference
  • 650g weight
  • Type Security
    Material Steel / silicone
    Size 850mm

    Reviews


    Be the first to submit a review