R-TECH 524601 4mm Test Probe CAT II 1000V 32A Black

MPN
524601
Brand
R-TECH
EAN-13
5053556006137
Order Code
52-4601
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.47
25+ £1.07
50+ £0.946
100+ £0.886
250+ £0.849
500+ £0.817
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 238 in stockAdditional quantity lead time 5 months

The R-TECH 524601 4mm Test Probe, CAT II, 1000V, 32A, Black is a test probe with a spring loaded tip and a 4mm socket extension, which allows connection to other 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads. The probe will also accept other shrouded or unshrouded 4mm banana plug devices.
The probe features a spring loaded probe tip, with multi-lam cage to ensure a secure fit into any 4mm socket. The probe also comes with a protective cap, which provides flexibility of use and prevents accidental probe shorting.

Ideal for connections between a circuit under test and the measuring equipment.


  • Colour: Black
  • Socket Connection: 4mm
  • Overall Length: 104.5mm
  • Probe Tip Length: 20mm
  • Pack Qty: 1
Type 4mm Test Probe
Colour Black
Voltage Rating 1000V
Current Rating 32A
Contact Material Nickel plated brass
Insulation Material Polyamide
Length 104.5mm

Reviews

Be the first to submit a review

Trustpilot