Easter Opening Hours and Delivery Dates here

R-TECH 524371 3-9 Nylon Round Spacers 9.0mm - Pack Of 50

Order Code:

52-4371

Brand: R-TECH MPN: 524371 EAN-13: 5053556004768
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £3.97
10+ £3.48
25+ £3.19
50+ £2.90
100+ £2.62
250+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayAdditional quantity lead time 5 months

Circular nylon 6.6 spacers with a 5mm outside diameter and a 3.1mm inside diameter, making them suitable for use with M3 threaded screws.


  • Length 9mm
  • Outside diameter: 5mm
  • Inside diameter: 3.1mm
  • Material: Nylon 6.6
  • Colour: natural
  • UL94-V2 rated
  • Supplied in packs of 50
Type Round spacer
Body Length 9mm
For Screw Size 3.1mm
Material Nylon 66
External Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot