Easter Opening Hours and Delivery Dates here

R-TECH 524369 3-7 Nylon Round Spacers 7.0mm - Pack Of 50

Order Code:

52-4369

Brand: R-TECH MPN: 524369 EAN-13: 5053556004744
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £3.97
10+ £3.48
25+ £3.19
50+ £2.90
100+ £2.62
250+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
214 in stock, despatched same dayAdditional quantity lead time 5 months

Circular nylon 6.6 spacers with a 5mm outside diameter and a 3.1mm inside diameter, making them suitable for use with M3 threaded screws.


  • Length 7mm
  • Outside diameter: 5mm
  • Inside diameter: 3.1mm
  • Material: Nylon 6.6
  • Colour: natural
  • UL94-V2 rated
  • Supplied in packs of 50
Type Round spacer
Body Length 7mm
For Screw Size 3.1mm
Material Nylon 66
External Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot