Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.37 |
5+ | £16.79 |
10+ | £15.44 |
20+ | £14.66 |
40+ | £14.19 |
75+ | £13.72 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The R-TECH ABS Instrument Case, moulded from Light Grey plastic is a high quality, economically priced enclosure, designed to be suitable for various projects.
The case features removable aluminium end panels and is secured together using the four screws provided. The internal design includes moulded PCB stand-offs and vertical card slot guides inside the side panels, allowing for horizontal or vertical PCB mounting. Threaded brass inserts, provided in the base allow repeated assembly and disassembly.
The enclosure provides ingress protection to IEC 60529, IP40 with a flammability rating of UL94-HB.
Ideally suited to housing test equipment, instrumentation, or similar applications.
Type | Instrument case |
---|---|
Material | ABS body / aluminium panels |
Enclosure Length | 300mm |
Enclosure Width | 200mm |
Enclosure Height | 75mm |
Flame Resistance | UL94-HB |
IP Rating | IP40 |
Internal Features | PCB pillars and vertical card guides |
External Features | Removable Aluminium end panels |
Finish | Matt |
Colour | Light grey |
Weight | 700g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In