Christmas Opening Hours and Delivery Dates here

R-TECH 524317 ABS Electronic Potting Enclosure 100x100x40

Order Code:

52-4317

Brand: R-TECH MPN: 524317 EAN-13: 5053556005277
Qty Unit Price (Ex VAT)
1+ £0.875
5+ £0.812
10+ £0.740
25+ £0.694
50+ £0.640
100+ £0.595
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayAdditional 100 due on 21/04/2026

A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.


  • External dimensions: 100 x 100 x 40mm
  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Temperature range -20°C to +60°C
  • Open box only, no lid included
Type Potting Boxes
Material ABS
Enclosure Length 100mm
Enclosure Width 100mm
Enclosure Height 40mm
Colour Black
Finish Light Spark
Flame Resistance UL94-HB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot