Christmas Opening Hours and Delivery Dates here

R-TECH 524306 ABS Electronics Potting Enclosure 30x20x15

Order Code:

52-4306

Brand: R-TECH MPN: 524306 EAN-13: 5053556005161
Qty Unit Price (Ex VAT)
1+ £0.334
5+ £0.309
10+ £0.283
25+ £0.265
50+ £0.245
100+ £0.227
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional 50 due on 07/01/2026

A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.


  • External dimensions: 30 x 20 x 15mm
  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Temperature range -20°C to +60°C
  • Open box only, no lid included
Type Potting Boxes
Material ABS
Enclosure Length 30mm
Enclosure Width 20mm
Enclosure Height 15mm
Colour Black
Finish Light Spark
Flame Resistance UL94-HB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot