Christmas Opening Hours and Delivery Dates here

R-TECH 524304 ABS Electronic Potting Enclosure 20x20x13

Order Code:

52-4304

Brand: R-TECH MPN: 524304 EAN-13: 5053556005147
Qty Unit Price (Ex VAT)
1+ £0.247
5+ £0.229
10+ £0.209
25+ £0.195
50+ £0.181
100+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 200 due on 21/04/2026

A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.


  • External dimensions: 20 x 20 x 13mm
  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Temperature range -20°C to +60°C
  • Open box only, no lid included
Type Potting Boxes
Material ABS
Enclosure Length 20mm
Enclosure Width 20mm
Enclosure Height 13mm
Colour Black
Finish Light Spark
Flame Resistance UL94-HB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot