Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 520-0102 Speaker Cable Blue Sheath 24 AWG

Order Code:  

59-1145

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 520-0102  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
45 available to back OrderBack-order availability date - 03/05/2024

The Sommer Cable 520-0102 is an AES/EBU and DMX-Cable that is perfect for studio technology. The cable has a soft jacket material and 100% shielding and all that with an outer diameter of only 5mm. It is ideally suited for patching or inside wiring. Where no extreme environmental influences are present this cable can also be installed permanently over long distances. The surge impedance of 110Ohm guarantees loss-free transmission of digital signals.

The SC-SEMICOLON is also fully shielded through the use of dense copper spiral shielding and AL/PT-foil underneath. The additional braided filler strand makes it excellent to work with.

Application: Studio patch cabling, Control of lighting, scanner units, and displays, Permanent installation.


  • Optimum shielding with dense copper spiral shielding + AL/PT-foil
  • Small diameter, thus suitable for use with RCA-connectors
  • Sold per Metre
  • Supplied cable thickness: 24AWG
  • Supplied with Blue outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Length Sold per metre
Conductor Size 24AWG
Colour Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review