Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 520-0051 BINARY 234 AES/EBU 2x0.34mm² 22 AWG

Order Code:  

59-1179

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 520-0051  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
48 available to back OrderBack-order availability date - 03/05/2024

The Sommer Cable 520-0051 is a SC-BINARY 234 AES/EBU MKII is an outstanding cable for the transmission of digital signals, format data 110Ohm AES/EBU and DMX. It has 100% shielding made of an aluminium-vaporized fleece and copper spiral shielding and provides very good protection against electrical and magnetic interference.

This cable ensures faultless data transfer over distances of up to 100m. With the BINARY 234 you are on the safe side. It can take a lot of tugging, bending, and rough wear and tear. This is important when it is installed on light traverses with sharp edges.

Application: Networking of scanners, lighting units, digital mixing boards, etc, For indoor and outdoor installation, Connection of digital audio amplifiers, DAT-recorders, etc.


  • AES/EBU- and DMX-conformant, highly flexible
  • Very good shielding through the use of copper spiral shielding and a fleece vaporized with aluminium
  • Extremely robust with an especially strong jacket
  • Only a little more expensive than a standard microphone cable
  • Sold per Metre
  • Supplied cable thickness: 22AWG
  • Supplied with Black outer sheath
Number of Cores 1 pair
Colour Black
Conductor Stranding 19x0.15mm
Conductor Material Copper spiral shielding + aluminum steamed fleece
Length 1m
Cable Diameter N/A
Conductor Resistance 53Ω/km
Capacitance 63pF/m
Conductor Stranding (AWG/Strands) 36/19AWG
Conductor Area 0.015mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review