Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 51796 Folding Lock 6100/90 Black

Order Code:  

51-8418

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 51796  Copy to clipboard EAN-13: 4003318517969
  • Country of Origin:
 Report an error

Discontinued

The ABUS Bike Folding Lock 51796-9 Black 6100/90 has been designed for good protection at medium theft risk and is recommended for securing good bicycles - the bars, the case, the links as well as the supporting elements of the locking system are made of special hardened steel.

This quality lock has a number of excellent features, including 5mm steel bars, with extra soft 2-components coating to prevent damage to the bicycle's paintwork, while there is a colour-matching plastic cover for the lock body.


  • Easy transport thanks to a practical rattle-free bag
  • Flexible mounting with non-slip velcro straps/screws at bottle holder device
  • Ideal combination of resistibility, weight and transport size
  • Link construction allows compact folding
  • Bars are linked with special rivets
  • Two component moulded digits guarantee life-long visibility
  • Individually settable code
  • 90cm circumference
  • 1250g weigh
  • Type Security
    Material Steel / silicone
    Size 900mm

    Reviews


    Be the first to submit a review