Christmas Opening Hours and Delivery Dates here

EDAC 516-290-590 Contact Crimp Loose

Order Code:

23-2946

Brand: EDAC MPN: 516-290-590

Discontinued


Hermaphroditic crimp contacts, supplied loose.


  • Accommodates wire from 18 to 28 AWG.
  • Manufacturer's part No. 516-290-590


Plug / Socket Male
Current Rating 8.5A
Number of Contacts 1
Termination Method Crimp
Voltage Rating 0

You may also like


Trustpilot