Draper 51177 Two Drawer Roller Cabinet and Six Drawer Chest

MPN
51177
Brand
Draper
EAN-13
5010559511778
Order Code
91-9384
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 12 in stockBack-order availability date - 25/09/2026

Two-drawer roller cabinet with large lower storage space and six-multi sized drawer top tool chest, both manufactured from sheet steel with protective paint finish. Roller cabinet is fitted with swivel castors and heavy duty handles. All drawers have built-in ball bearing runners for smoother operation and longer life. Integral locking mechanism on the top chest with two keys supplied. Carton packed.

  • Combined Roller Cabinet and Tool Chest overall size:
  • W 616 x D 330 x H 1080mm (including castors)
  • Weight: 30kg
  • Tool Chest
  • Drawer Configuration:
  • 3x W 150 x D 225 x H 40mm
  • 2x W 510 x D 225 x H 40mm
  • 1x W 510 x D 225 x H 80mm
  • Overall size:
  • W 600 x D 260 x H 340mm
  • Roller Cabinet
  • Drawer Configuration:
  • 2x W 515 x D 280 x H 85mm
  • Overall size:
  • W 616 x D 330 x H 740mm
Type Combined Cabinet and Chest
Colour Blue

Reviews

Be the first to submit a review

Trustpilot