Christmas Opening Hours and Delivery Dates here

Draper Expert 51132 SG1 Safety Glasses

Order Code:

91-7230

Brand: Draper Expert MPN: 51132 EAN-13: 5010559511327
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayFurther 723 despatched in 3 working days

Manufactured from impact resistant polycarbonate, these safety glasses give clear, distortion-free viewing and can be used over conventional spectacles.

Ideal for use when filing, sanding, planing, routing and many other potentially hazardous jobs involving a risk of eye injury from a low velocity impact.


  • Conforms to EN166.1.F. Specifications
  • Display packed
  • Draper type SG1, 51132
Type Spectacles
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot