Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 5102143 ASN 15HD Plus Search Light

Order Code:  

49-4077

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 5102143-510  Copy to clipboard EAN-13: 4013674102143
 Report an error

Discontinued

The Ansmann ASN 15HD Plus is a powerful battery-operated search light with a range of 1500m and is ideal for anyone involved in outdoor night-time activities. The main light source is a halogen bulb which lasts up to six hours depending on the setting, but there is also an LED light strip on the bottom of the light which can be used to illuminate the ground while walking or to aid the reading of maps etc. The ASN 15HD Plus has a removable battery pack which can be charged via a car cigarette lighter so this search light can be used again and again even in remote locations.


  • 2 lamp functions - 10W halogen bulb and 4 LEDs
  • Electronic brightness adjustment
  • 550 lumen
  • Operation with 4 LED approx. 200h
  • Beam range 1500m
  • Battery status display
  • Lights-on mains failure setting
  • Focusable beam
  • Charge time max. 3.5h
  • Environmentally friendly 7.2V NiMH 3000mAh battery pack included
  • DC vehicle cigarette charging lead included (12/ 24V)
  • Dimensions 286 x 113mm
  • Manufacturer's part 5102143

Includes wall bracket,· rechargeable battery, mains supply unit with 4 adaptors, car charging cable and full operating instructions.
Lamp Type Halogen
Battery Type / Qty NiMH
Light Output 550lm
Body Material Plastic

Reviews


Be the first to submit a review