ForgeFix 50RMD1050 Nylon Wall Plug Rimmed M10 x 50mm Bag 50

Image Representative of Range

ForgeFix 50RMD1050 Nylon Wall Plug Rimmed M10 x 50mm Bag 50

MPN
50RMD1050
Brand
ForgeFix
EAN-13
5028485520177
Order Code
84-8740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These rimmed expansion wall plugs from Forgefix rest on the surface of the base material and are particularly useful when the depth of the base material is not known. Sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications. Due to the precise two-way expansion, the plugs are suitable for close to edge applications.


  • Ideal for both lightweight and medium-duty fixing applications
  • Often used for satellite dish installation
  • Suitable for all types of threaded screws, including multi-purpose, general purpose, coach screws etc
  • Made from 100% nylon
  • Size M10 x 50mm
  • Supplied in bag of 50

Note: Not suitable for machine screw threads.

Type Rimmed
Quantity 50
Size M10 x 50

Reviews

Be the first to submit a review

Trustpilot