Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Davico DVF 5-5 5.0mm Yellow Fork Connector Pack of 100

Order Code:  

33-1225

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: DVF 5-5  Copy to clipboard
 Report an error

Discontinued

Fork Terminal, Fork Type, 5mm Stud, 2.63 to 6.64mm² Wire, Straight Style, Closed Barrel, Copper Contact, Tin Plating, Vinyl Insulation, Yellow, CSA, UL Approval, 30A Current Rating, Insulated Crimp Connectors with an Easy Entry Cable Guide which avoids Problems with Flared Wire Strands when Cables are Inserted and Ensures Consistent Installation Quality, Meets all Requirements of BS4579 and BS6178, Insulation is Coloured Vinyl with Electro tin Plating of Terminals to BS1872.
Type Straight fork
Insulation Material Vinyl
Colour Yellow
Wire Gauge 13 to 9AWG
Current 30A
Easy Entry Yes
Inside Diameter 5mm
Outside Diameter 9mm
Connector Length 23.9mm

Reviews


Be the first to submit a review