Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2311-IEC-50N 50cm Black Silicone Test Lead

Order Code:  

17-2243

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2311-IEC-50N  Copy to clipboard EAN-13: 3760122593831
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.59
25+ £7.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
40 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Straight black silicone sheathed 4mm test leads from PJP with a plug on each end.


  • 0.75mm² silicone wire
  • Nickel-plated brass beryllium copper contacts
  • Current rating 12A
  • 1000V Cat IV standard
  • CE approved
  • Supplied in lengths of 50cm
Type 4mm test lead
Colour Black
Gender Plug
Voltage Rating 1000V
Current Rating 12A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review