Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2110-50Bl 50cm 4mm Blue Stackable Lead

Order Code:  

17-2292

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2110-50Bl  Copy to clipboard EAN-13: 3760122593466
 Report an error

Discontinued

This professional quality 4mm stackable test lead from PJP uses 0.75mm² PVC cable terminated at each end with a stackable 4mm banana plug.


  • Colour: blue
  • Length 50cm
  • Voltage rating 30V AC/60V DC
  • Current rating 12A
  • PVC insulation material
  • Temperature range -20 to +80°C
  • Manufacturer's part 2110-50Bl
Type 4mm test lead
Colour Blue
Gender Plug, stackable
Voltage Rating 30/60V AC/DC
Current Rating 12A
Mount N/A

Reviews


Be the first to submit a review